CMLSH05-4 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,082
Unit Price: $2.63000
Datasheet
New at DigiKey
CMLT8099 TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLSH05-4 TR PBFREE

DigiKey Part Number
1514-CMLSH05-4TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLSH05-4 TR PBFREE
Description
500MA 40V SMD DIODE-SCHOTTKY (<1
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOT-563
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 100 µA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-563
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.69502$10,170.12