
CMKTVS5-4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMKTVS5-4TRPBFREETR-ND - Tape & Reel (TR) 1514-CMKTVS5-4TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMKTVS5-4 TR PBFREE |
Description | TVS DIODE 5VWM 23VC SOT363 |
Customer Reference | |
Detailed Description | 23V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications Ethernet, HDMI |
Part Status Obsolete | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.53300 | $55.33 |

