
CMKTC825A BK | |
---|---|
DigiKey Part Number | 1514-CMKTC825ABK-ND |
Manufacturer | |
Manufacturer Product Number | CMKTC825A BK |
Description | DIODE ZENER 6.2V 325MW SOT363 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 325 mW ±5% Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 325 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-363 |