Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 350mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKT2907AG TR PBFREE

DigiKey Part Number
1514-CMKT2907AGTRPBFREETR-ND - Tape & Reel (TR)
1514-CMKT2907AGTRPBFREECT-ND - Cut Tape (CT)
1514-CMKT2907AGTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKT2907AG TR PBFREE
Description
TRANS 2PNP 60V 600MA SOT-363
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 200MHz 350mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,842
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.07000$40.70
100$2.62350$262.35
500$1.99864$999.32
1,000$1.79730$1,797.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54120$4,623.60
6,000$1.41218$8,473.08
9,000$1.34644$12,117.96
15,000$1.27257$19,088.55
21,000$1.22883$25,805.43
30,000$1.18632$35,589.60
Manufacturers Standard Package