Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V, 60V 600mA 300MHz, 200MHz 350mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKT2207 TR PBFREE

DigiKey Part Number
1514-CMKT2207TRPBFREETR-ND - Tape & Reel (TR)
1514-CMKT2207TRPBFREECT-ND - Cut Tape (CT)
1514-CMKT2207TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKT2207 TR PBFREE
Description
TRANS NPN/PNP 40V/60V SOT-363
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 40V, 60V 600mA 300MHz, 200MHz 350mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
Central Semiconductor Corp
Power - Max
350mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz, 200MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP Complementary
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V, 60V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,128
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.07000$7.07
10$4.39900$43.99
100$2.84220$284.22
500$2.17180$1,085.90
1,000$1.95573$1,955.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.68105$5,043.15
6,000$1.54271$9,256.26
9,000$1.47221$13,249.89
15,000$1.39299$20,894.85
21,000$1.34608$28,267.68
30,000$1.30050$39,015.00
Manufacturers Standard Package