SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKSH-3T TR PBFREE

DigiKey Part Number
1514-CMKSH-3TTRPBFREETR-ND - Tape & Reel (TR)
1514-CMKSH-3TTRPBFREECT-ND - Cut Tape (CT)
1514-CMKSH-3TTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKSH-3T TR PBFREE
Description
DIODE ARR SCHOT 30V 100MA SOT363
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 30 V 100mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.62900$36.29
100$2.33110$233.11
500$1.77260$886.30
1,000$1.59228$1,592.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.36308$4,089.24
6,000$1.24759$7,485.54
9,000$1.18874$10,698.66
15,000$1.12260$16,839.00
21,000$1.08343$22,752.03
30,000$1.04537$31,361.10
75,000$1.02638$76,978.50
Manufacturers Standard Package