
CMKBR-6F TR | |
|---|---|
DigiKey Part Number | CMKBR-6FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMKBR-6F TR |
Description | BRIDGE RECT 1P 60V 140MA SOT-363 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 60 V Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 140 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 20 mA | |
Current - Reverse Leakage @ Vr | 10 nA @ 50 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |

