SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5265B TR PBFREE

DigiKey Part Number
1514-CMHZ5265BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5265BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5265BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5265B TR PBFREE
Description
DIODE ZENER 62V 500MW SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
185 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121,594
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.31400$13.14
100$1.25630$125.63
500$1.20702$603.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09267$3,278.01
6,000$0.99905$5,994.30
9,000$0.95556$8,600.04
Manufacturers Standard Package