
CMHZ5257B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMHZ5257BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5257BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5257BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5257B TR PBFREE |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.11000 | $21.10 |
100 | $1.34660 | $134.66 |
500 | $1.11670 | $558.35 |
1,000 | $0.84573 | $845.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66509 | $1,995.27 |
6,000 | $0.64046 | $3,842.76 |
9,000 | $0.61583 | $5,542.47 |