
CMHZ5253B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5253BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5253BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5253BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5253B TR PBFREE |
Description | DIODE ZENER 25V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.70500 | $27.05 |
| 100 | $1.71660 | $171.66 |
| 500 | $1.28766 | $643.83 |
| 1,000 | $1.14904 | $1,149.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97266 | $2,917.98 |
| 6,000 | $0.88373 | $5,302.38 |
| 9,000 | $0.83840 | $7,545.60 |
| 15,000 | $0.78744 | $11,811.60 |
| 21,000 | $0.75726 | $15,902.46 |
| 30,000 | $0.72792 | $21,837.60 |

