
CMHZ5251B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5251BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5251BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5251BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5251B TR PBFREE |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.02200 | $20.22 |
| 100 | $1.26940 | $126.94 |
| 500 | $0.94318 | $471.59 |
| 1,000 | $0.83744 | $837.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70286 | $2,108.58 |
| 6,000 | $0.63496 | $3,809.76 |
| 9,000 | $0.60033 | $5,402.97 |
| 15,000 | $0.56141 | $8,421.15 |
| 21,000 | $0.53835 | $11,305.35 |
| 30,000 | $0.51593 | $15,477.90 |

