
CMHZ5250B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5250BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5250BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5250BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5250B TR PBFREE |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.94600 | $9.46 |
| 100 | $0.92190 | $92.19 |
| 500 | $0.90560 | $452.80 |
| 1,000 | $0.87296 | $872.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64137 | $1,924.11 |











