
CMHZ5247B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5247BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5247BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5247BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5247B TR PBFREE |
Description | DIODE ZENER 17V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.94600 | $39.46 |
| 100 | $2.53630 | $253.63 |
| 500 | $1.92892 | $964.46 |
| 1,000 | $1.73293 | $1,732.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.48371 | $4,451.13 |
| 6,000 | $1.35814 | $8,148.84 |
| 9,000 | $1.29415 | $11,647.35 |
| 15,000 | $1.22225 | $18,333.75 |
| 21,000 | $1.17968 | $24,773.28 |
| 30,000 | $1.13830 | $34,149.00 |

