SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5229B TR PBFREE

DigiKey Part Number
1514-CMHZ5229BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5229BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5229BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5229B TR PBFREE
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,379
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.00000$20.00
100$1.35000$135.00
500$1.04546$522.73
1,000$0.90552$905.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69149$2,074.47
6,000$0.67502$4,050.12
9,000$0.65033$5,852.97
75,000$0.61740$46,305.00
Manufacturers Standard Package