
CMHD2003 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHD2003TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHD2003TRPBFREECT-ND - Cut Tape (CT) 1514-CMHD2003TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHD2003 TR PBFREE |
Description | DIODE STANDARD 250V 200MA SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.27200 | $32.72 |
| 100 | $2.08990 | $208.99 |
| 500 | $1.57836 | $789.18 |
| 1,000 | $1.41319 | $1,413.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20311 | $3,609.33 |
| 6,000 | $1.09720 | $6,583.20 |
| 9,000 | $1.04324 | $9,389.16 |
| 15,000 | $0.98259 | $14,738.85 |
| 21,000 | $0.94667 | $19,880.07 |
| 30,000 | $0.91176 | $27,352.80 |

