Parametric Equivalent

CMHD2003 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHD2003BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMHD2003 BK PBFREE |
Description | DIODE STANDARD 250V 200MA SOD123 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Bulk | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHD2003 TR PBFREE | Central Semiconductor Corp | 25,248 | 1514-CMHD2003TRPBFREECT-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $1.44337 | $10,103.59 |


