
CMHD3595 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHD3595TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHD3595TRPBFREECT-ND - Cut Tape (CT) 1514-CMHD3595TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHD3595 TR PBFREE |
Description | DIODE STANDARD 150V 150MA SOD123 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 1 nA @ 125 V | |
Capacitance @ Vr, F | 8pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.31900 | $53.19 |
| 100 | $3.79340 | $379.34 |
| 500 | $2.93788 | $1,468.94 |
| 1,000 | $2.66229 | $2,662.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.31213 | $6,936.39 |
| 6,000 | $2.17131 | $13,027.86 |









