CMDZ5257B BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,899
Unit Price: $1.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.58159

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39566

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.53115

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.54450
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.57380
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.51415
Datasheet

Similar


onsemi
In Stock: 1,295
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 1,780
Unit Price: $1.32000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.38000
Datasheet
Zener Diode 33 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5257B BK PBFREE

DigiKey Part Number
1514-CMDZ5257BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMDZ5257B BK PBFREE
Description
DIODE ZENER 33V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 33 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types