Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5246B TR PBFREE

DigiKey Part Number
1514-CLL5246BTRPBFREETR-ND - Tape & Reel (TR)
1514-CLL5246BTRPBFREECT-ND - Cut Tape (CT)
1514-CLL5246BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL5246B TR PBFREE
Description
DIODE ZENER 16V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.57900$15.79
100$0.98580$98.58
500$0.72810$364.05
1,000$0.64473$644.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.55420$1,385.50
5,000$0.49812$2,490.60
7,500$0.46950$3,521.25
12,500$0.43733$5,466.62
17,500$0.37819$6,618.33
25,000$0.36997$9,249.25
62,500$0.36257$22,660.62
125,000$0.32372$40,465.00
Manufacturers Standard Package