
CLL5246B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5246BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5246BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5246BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5246B TR PBFREE |
Description | DIODE ZENER 16V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.57900 | $15.79 |
| 100 | $0.98580 | $98.58 |
| 500 | $0.72810 | $364.05 |
| 1,000 | $0.64473 | $644.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.55420 | $1,385.50 |
| 5,000 | $0.49812 | $2,490.60 |
| 7,500 | $0.46950 | $3,521.25 |
| 12,500 | $0.43733 | $5,466.62 |
| 17,500 | $0.37819 | $6,618.33 |
| 25,000 | $0.36997 | $9,249.25 |
| 62,500 | $0.36257 | $22,660.62 |
| 125,000 | $0.32372 | $40,465.00 |

