
CLL5239B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL5239BTRPBFREETR-ND - Tape & Reel (TR) 1514-CLL5239BTRPBFREECT-ND - Cut Tape (CT) 1514-CLL5239BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5239B TR PBFREE |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.06470 | $106.47 |
| 500 | $0.78630 | $393.15 |
| 1,000 | $0.69628 | $696.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.59856 | $1,496.40 |
| 5,000 | $0.53797 | $2,689.85 |
| 7,500 | $0.50707 | $3,803.03 |
| 12,500 | $0.47232 | $5,904.00 |
| 17,500 | $0.45172 | $7,905.10 |
| 25,000 | $0.43170 | $10,792.50 |

