Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5239B TR PBFREE

DigiKey Part Number
1514-CLL5239BTRPBFREETR-ND - Tape & Reel (TR)
1514-CLL5239BTRPBFREECT-ND - Cut Tape (CT)
1514-CLL5239BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL5239B TR PBFREE
Description
DIODE ZENER 9.1V 500MW SOD80
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.70200$17.02
100$1.06470$106.47
500$0.78630$393.15
1,000$0.69628$696.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.59856$1,496.40
5,000$0.53797$2,689.85
7,500$0.50707$3,803.03
12,500$0.47232$5,904.00
17,500$0.45172$7,905.10
25,000$0.43170$10,792.50
Manufacturers Standard Package