
CLL4751A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4751ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4751ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4751ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4751A TR PBFREE |
Description | DIODE ZENER 30V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.78000 | $57.80 |
| 100 | $3.78020 | $378.02 |
| 500 | $2.91814 | $1,459.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.49890 | $3,748.35 |
| 3,000 | $2.28766 | $6,862.98 |
| 4,500 | $2.18001 | $9,810.04 |
| 7,500 | $2.05907 | $15,443.03 |
| 10,500 | $1.98745 | $20,868.22 |
| 15,000 | $1.91785 | $28,767.75 |

