Image for CLL4116 TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4116 TR

DigiKey Part Number
1514-CLL4116TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLL4116 TR
Description
DIODE ZENER 24V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 18.3 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types