
CEDM8001 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CEDM8001TRPBFREETR-ND - Tape & Reel (TR) 1514-CEDM8001TRPBFREECT-ND - Cut Tape (CT) 1514-CEDM8001TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEDM8001 TR PBFREE |
Description | MOSFET P-CH 20V 100MA SOT883 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.66 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) 10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 3 V |
FET Type | Power Dissipation (Max) 100mW (Ta) |
Technology | Operating Temperature -65°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-883 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 8Ohm @ 10mA, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.46400 | $44.64 |
| 100 | $2.88660 | $288.66 |
| 500 | $2.20666 | $1,103.33 |
| 1,000 | $1.98738 | $1,987.38 |
| 2,000 | $1.80273 | $3,605.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.51664 | $12,133.12 |
| 16,000 | $1.40675 | $22,508.00 |
| 24,000 | $1.35078 | $32,418.72 |
| 40,000 | $1.28790 | $51,516.00 |
| 56,000 | $1.25068 | $70,038.08 |

