
CBRDFSH1-60 TR13 | |
---|---|
DigiKey Part Number | 1514-CBRDFSH1-60TR13TR-ND - Tape & Reel (TR) 1514-CBRDFSH1-60TR13CT-ND - Cut Tape (CT) 1514-CBRDFSH1-60TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRDFSH1-60 TR13 |
Description | BRIDGE RECT 1P 60V 1A 4-BR DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-BR DFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-LDFN | |
Supplier Device Package | 4-BR DFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.49100 | $44.91 |
100 | $2.91240 | $291.24 |
500 | $2.23290 | $1,116.45 |
1,000 | $2.01383 | $2,013.83 |
2,000 | $1.82937 | $3,658.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.62964 | $8,148.20 |
10,000 | $1.50618 | $15,061.80 |
15,000 | $1.44329 | $21,649.35 |
25,000 | $1.37534 | $34,383.50 |