Image for CBR2-D040S TR13 PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR2-D040S TR13 PBFREE

DigiKey Part Number
1514-CBR2-D040STR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR2-D040S TR13 PBFREE
Description
2A 400V SMD RECTIFIER-BRIDGE GEN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SMDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
2 A
Manufacturer
Central Semiconductor Corp
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
400 V
Supplier Device Package
4-SMDIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.51087$7,021.74