


CBR1-D020S TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D020STR13PBFREETR-ND - Tape & Reel (TR) 1514-CBR1-D020STR13PBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR1-D020S TR13 PBFREE |
Description | BRIDGE RECT 1P 200V 1A 4-SMDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SMDIP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF02S-T | Diodes Incorporated | 22 | 31-DF02S-TCT-ND | $6.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $8.03200 | $80.32 |
| 100 | $5.33080 | $533.08 |
| 500 | $4.17142 | $2,085.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.79833 | $3,798.33 |
| 2,000 | $3.48452 | $6,969.04 |
| 3,000 | $3.32461 | $9,973.83 |
| 5,000 | $3.14490 | $15,724.50 |
| 7,000 | $3.03850 | $21,269.50 |
| 10,000 | $2.93510 | $29,351.00 |

