BZX84C3V0 TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.52766

Similar


Nexperia USA Inc.
In Stock: 279
Unit Price: $6.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 335
Unit Price: $1.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,335
Unit Price: $1.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,000
Unit Price: $1.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.28499
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31121
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32980
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,730
Unit Price: $1.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,174
Unit Price: $0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19,640
Unit Price: $1.22000
Datasheet
CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V0 TR

DigiKey Part Number
BZX84C3V0CSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C3V0 TR
Description
DIODE ZENER 3V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 3 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.