Similar
Similar
Similar
Similar
Similar



BFY90 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-BFY90TIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | BFY90 TIN/LEAD |
Description | 15V 25MA 200MW TH TRANSISTOR-SMA |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 25mA 1.4GHz 200mW Through Hole TO-72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.4GHz | |
Noise Figure (dB Typ @ f) | 5.5dB @ 800MHz | |
Gain | 23dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 25mA, 1V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $35.43886 | $70,877.72 |






