
BZX84C10 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C10TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C10TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C10TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10 TR PBFREE |
Description | DIODE ZENER 10V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.13200 | $31.32 |
| 100 | $1.88270 | $188.27 |
| 500 | $1.54844 | $774.22 |
| 1,000 | $1.18390 | $1,183.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98658 | $2,959.74 |
| 6,000 | $0.96886 | $5,813.16 |
| 9,000 | $0.96685 | $8,701.65 |
| 15,000 | $0.89997 | $13,499.55 |
| 21,000 | $0.86326 | $18,128.46 |

