BC546A TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.92330

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.20377
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.92330
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.20377
Datasheet

Parametric Equivalent


onsemi
In Stock: 7,673
Unit Price: $2.14000
Datasheet
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC546A TIN/LEAD

DigiKey Part Number
1514-BC546ATIN/LEAD-ND
Manufacturer
Manufacturer Product Number
BC546A TIN/LEAD
Description
65V 100MA 500MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Series
Power - Max
500 mW
Packaging
Box
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC546A APM PBFREECentral Semiconductor Corp01514-BC546AAPMPBFREETB-ND$1.92330Parametric Equivalent
BC546A APM TIN/LEADCentral Semiconductor Corp01514-BC546AAPMTIN/LEADTB-ND$2.20377Parametric Equivalent
BC546A TRE PBFREECentral Semiconductor Corp01514-BC546ATREPBFREETR-ND$1.92330Parametric Equivalent
BC546A TRE TIN/LEADCentral Semiconductor Corp01514-BC546ATRETIN/LEADTR-ND$2.20377Parametric Equivalent
BC546ABUonsemi7,673BC546ABU-ND$2.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
4,000$2.20377$8,815.08