CMSH5-20 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,411
Unit Price: $3.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 54,332
Unit Price: $3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,081
Unit Price: $3.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.43320
Datasheet

Similar


Diodes Incorporated
In Stock: 12,908
Unit Price: $5.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,922
Unit Price: $6.40000
Datasheet

Similar


Comchip Technology
In Stock: 2,503
Unit Price: $4.76000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.15274
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,913
Unit Price: $4.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,400
Unit Price: $5.91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.17104
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 868
Unit Price: $3.69000
Datasheet
New Product
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

CMSH5-20 BK PBFREE

DigiKey Part Number
1514-CMSH5-20BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMSH5-20 BK PBFREE
Description
5A 20V SMD RECTIFIER-SCHOTTKY (>
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 20 V 5A Surface Mount SMC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2,200$2.93155$6,449.41