DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

3SMC90A TR13 PBFREE

DigiKey Part Number
1514-3SMC90ATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC90ATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC90ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC90A TR13 PBFREE
Description
TVS DIODE 90VWM 146VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
146V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,251
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.04000$25.04
10$16.25800$162.58
100$11.24740$1,124.74
500$9.42212$4,711.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.69781$23,093.43
Manufacturers Standard Package