


3SMC85A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC85ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC85ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC85ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC85A TR13 PBFREE |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 20.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 20.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.82000 | $37.82 |
| 10 | $24.91900 | $249.19 |
| 100 | $17.58000 | $1,758.00 |
| 500 | $14.84310 | $7,421.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.16911 | $36,507.33 |
| 6,000 | $12.12671 | $72,760.26 |

