


3SMC70A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC70ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC70ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC70ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC70A TR13 PBFREE |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 26.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $17.58600 | $175.86 |
| 100 | $12.16290 | $1,216.29 |
| 500 | $9.84574 | $4,922.87 |
| 1,000 | $9.43417 | $9,434.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.70766 | $23,122.98 |

