


3SMC7.0CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC7.0CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC7.0CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC7.0CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC7.0CA TR13 PBFREE |
Description | TVS DIODE 7VWM 12VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 250A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ7.0CA | Littelfuse Inc. | 2,594 | SMDJ7.0CACT-ND | $13.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $18.90900 | $189.09 |
| 100 | $13.13630 | $1,313.63 |
| 500 | $10.66788 | $5,333.94 |
| 1,000 | $10.37759 | $10,377.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.86883 | $26,606.49 |
| 6,000 | $8.47842 | $50,870.52 |

