


3SMC20CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC20CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC20CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC20CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC20CA TR13 PBFREE |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 3SMC20CA TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 92.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $18.90900 | $189.09 |
| 100 | $13.13630 | $1,313.63 |
| 500 | $10.66788 | $5,333.94 |
| 1,000 | $10.37759 | $10,377.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.86883 | $26,606.49 |
| 6,000 | $8.47842 | $50,870.52 |

