
2N7002 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-2N7002TR13PBFREETR-ND - Tape & Reel (TR) 1514-2N7002TR13PBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N7002 TR13 PBFREE |
Description | MOSFET N-CH 60V 115MA SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.59 nC @ 4.5 V | |
Vgs (Max) | 40V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.73300 | $17.33 |
100 | $1.68570 | $168.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.73702 | $7,370.20 |
20,000 | $0.67839 | $13,567.80 |
30,000 | $0.67421 | $20,226.30 |
50,000 | $0.66714 | $33,357.00 |