
2N6027 TRE TIN/LEAD | |
---|---|
DigiKey Part Number | 1514-2N6027TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N6027 TRE TIN/LEAD |
Description | 40V 150MA TH PROGRAMMABLE UJT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage | 40V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 6V | |
Voltage - Offset (Vt) | 1.6 V | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 50 µA | |
Current - Peak | 2 µA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.69584 | $21,391.68 |
4,000 | $10.46497 | $41,859.88 |
6,000 | $10.34934 | $62,096.04 |