cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6027 TRA PBFREE

DigiKey Part Number
1514-2N6027TRAPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N6027 TRA PBFREE
Description
40V 150MA TH PROGRAMMABLE UJT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Unijunction Transistor (UJT) 40V 300 mW TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage
40V
Power Dissipation (Max)
300 mW
Voltage - Output
6V
Voltage - Offset (Vt)
1.6 V
Current - Gate to Anode Leakage (Igao)
10 nA
Current - Valley (Iv)
50 µA
Current - Peak
2 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.20364$26,407.28
4,000$12.92935$51,717.40
6,000$12.79198$76,751.88
Manufacturers Standard Package