Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



1SMC8.5CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC8.5CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC8.5CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC8.5CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC8.5CA TR13 PBFREE |
Description | TVS DIODE 8.5VWM 14.4VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.55981 | $7,679.43 |
| 6,000 | $2.36908 | $14,214.48 |
| 9,000 | $2.27192 | $20,447.28 |
| 15,000 | $2.19260 | $32,889.00 |







