1SMC8.5CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.79971
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,700
Unit Price: $8.96000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $139.27222
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.19391
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.18379
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.94945
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.81110
Datasheet
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC8.5CA TR13 PBFREE

DigiKey Part Number
1514-1SMC8.5CATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMC8.5CATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMC8.5CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC8.5CA TR13 PBFREE
Description
TVS DIODE 8.5VWM 14.4VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.57958$7,738.74
6,000$2.38737$14,324.22
9,000$2.28946$20,605.14
15,000$2.20953$33,142.95
Manufacturers Standard Package