113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC70A TR13

DigiKey Part Number
1SMC70ATR13-TR-ND - Tape & Reel (TR)
1SMC70ATR13-CT-ND - Cut Tape (CT)
1SMC70ATR13-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC70A TR13
Description
TVS DIODE 70VWM 113VC SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,596
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.48000$13.48
10$8.54200$85.42
100$5.68850$568.85
500$4.46312$2,231.56
1,000$4.06882$4,068.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.56816$10,704.48
6,000$3.31617$19,897.02
9,000$3.18783$28,690.47
15,000$3.04368$45,655.20
21,000$2.95974$62,154.54
Manufacturers Standard Package