DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

1SMC17A TR13 TIN/LEAD

DigiKey Part Number
1514-1SMC17ATR13TIN/LEADTR-ND - Tape & Reel (TR)
1514-1SMC17ATR13TIN/LEADCT-ND - Cut Tape (CT)
1514-1SMC17ATR13TIN/LEADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC17A TR13 TIN/LEAD
Description
TVS DIODE 17VWM 27.6VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
53.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.42000$12.42
10$7.85900$78.59
100$5.23310$523.31
500$4.10606$2,053.03
1,000$3.74344$3,743.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.21477$9,644.31
6,000$2.98671$17,920.26
9,000$2.87053$25,834.77
15,000$2.86936$43,040.40
Manufacturers Standard Package