1SMB8.0A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.25034
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.35076
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.73000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.27854
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.27854
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.11000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.36925
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300,000
Unit Price: $1.06978
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.56553
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,363
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7,424
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3,000
Unit Price: $5.91000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.58489
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 51,000
Unit Price: $1.69538
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB8.0A TR13 PBFREE

DigiKey Part Number
1514-1SMB8.0ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB8.0A TR13 PBFREE
Description
TVS DIODE 8VWM 13.6VC SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.50430$9,025.80