
1SMB70A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMB70ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB70ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB70ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB70A TR13 PBFREE |
Description | TVS DIODE 70VWM 113VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB70A TR13 PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 5.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $4.28100 | $42.81 |
100 | $2.76920 | $276.92 |
500 | $2.11876 | $1,059.38 |
1,000 | $1.90900 | $1,909.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.64242 | $4,927.26 |
6,000 | $1.44883 | $8,692.98 |
9,000 | $1.28625 | $11,576.25 |