
1SMB60CA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMB60CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB60CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB60CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB60CA TR13 PBFREE |
Description | TVS DIODE 60VWM 96.8VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.39300 | $43.93 |
100 | $2.84590 | $284.59 |
500 | $2.18002 | $1,090.01 |
1,000 | $1.96522 | $1,965.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.69229 | $5,076.87 |
6,000 | $1.52725 | $9,163.50 |
9,000 | $1.33429 | $12,008.61 |