1SMB58CA TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 4,166
Unit Price: $5.84000
Datasheet

Direct


Diodes Incorporated
In Stock: 40,934
Unit Price: $4.52000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,601
Unit Price: $5.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,679
Unit Price: $5.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.35582
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.31813
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7,490
Unit Price: $3.78000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.65883
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB58CA TR13 PBFREE

DigiKey Part Number
1514-1SMB58CATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMB58CATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMB58CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB58CA TR13 PBFREE
Description
TVS DIODE 58VWM 93.6VC SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.65000$7.65
10$4.75200$47.52
100$3.07730$307.73
500$2.35744$1,178.72
1,000$2.12518$2,125.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.83002$5,490.06
6,000$1.68135$10,088.10
9,000$1.60560$14,450.40
15,000$1.52049$22,807.35
21,000$1.47009$30,871.89
30,000$1.42112$42,633.60
Manufacturers Standard Package