1SMB58A TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.23277
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.25354
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.57099
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.42916
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.76000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.30226
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $9.30226
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 826
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $4.45000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,351
Unit Price: $3.05000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.37019
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $4.20000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,542
Unit Price: $2.72000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB58A TR13 PBFREE

DigiKey Part Number
1514-1SMB58ATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMB58ATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMB58ATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB58A TR13 PBFREE
Description
TVS DIODE 58VWM 93.6VC SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.28100$42.81
100$2.76920$276.92
500$2.11876$1,059.38
1,000$1.90900$1,909.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.64242$4,927.26
6,000$1.46530$8,791.80
9,000$1.28625$11,576.25
Manufacturers Standard Package